Part Details for NPIM32PAR10YTRQYF by NIC Components Corp
Overview of NPIM32PAR10YTRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NPIM32PAR10YTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM32PAR10YTRQYF
|
Avnet Americas | Inductor Power Molded/Shielded 0.1uH 30% 100kHz 10.5A T/R - Tape and Reel (Alt: NPIM32PAR10YTRQYF) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4937 / $0.5519 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4670 | Buy Now |
Part Details for NPIM32PAR10YTRQYF
NPIM32PAR10YTRQYF CAD Models
NPIM32PAR10YTRQYF Part Data Attributes
|
NPIM32PAR10YTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM32PAR10YTRQYF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NPIM32PAR10YTRQYF
This table gives cross-reference parts and alternative options found for NPIM32PAR10YTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIM32PAR10YTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5401.101NLT | General Purpose Inductor, 0.1uH, 30%, 1 Element, SMD, 1413, CHIP | Pulse Electronics Corporation | NPIM32PAR10YTRQYF vs PM5401.101NLT |