Part Details for NPP-301B-700AT by ABB Industrial Connection and Solution
Overview of NPP-301B-700AT by ABB Industrial Connection and Solution
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for NPP-301B-700AT
NPP-301B-700AT CAD Models
NPP-301B-700AT Part Data Attributes
|
NPP-301B-700AT
ABB Industrial Connection and Solution
Buy Now
Datasheet
|
Compare Parts:
NPP-301B-700AT
ABB Industrial Connection and Solution
Peizoresistive Sensor, Absolute, 40-80mV, Rectangular, Surface Mount, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE INDUSTRIAL SOLUTIONS | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | IT IS HAVING 0.20 PERCENT STATIC ACCURACY AND OFFSET 10 MV/V | |
Body Breadth | 4.1 mm | |
Body Height | 4.32 mm | |
Body Length or Diameter | 5.1 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 40-80mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE/STRAIGHT | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |