Part Details for NQS16A4702DLF13 by TT Electronics Resistors
Overview of NQS16A4702DLF13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NQS16A4702DLF13
NQS16A4702DLF13 CAD Models
NQS16A4702DLF13 Part Data Attributes
|
NQS16A4702DLF13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NQS16A4702DLF13
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.1W, 47000ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 2016,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.524 mm | |
Package Length | 5.004 mm | |
Package Style | SMT | |
Package Width | 3.988 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2016 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 100 V |