Part Details for NQS16B1002JP by TT Electronics Resistors
Overview of NQS16B1002JP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NQS16B1002JP
NQS16B1002JP CAD Models
NQS16B1002JP Part Data Attributes
|
NQS16B1002JP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NQS16B1002JP
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.1W, 10000ohm, 100V, 5% +/-Tol, -50,50ppm/Cel, 2016,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Spacing | 0.635 mm | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.727 mm | |
Package Length | 5.004 mm | |
Package Style | SMT | |
Package Width | 3.988 mm | |
Packing Method | Magazine | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2016 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |