Part Details for NRC-AS06F4872TRF by NIC Components Corp
Overview of NRC-AS06F4872TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS06F4872TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3018
|
Newark | Res, 48K7, 1%, 0.1W, 0603, Thick Film, Resistance:48.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Nic Components NRC-AS06F4872TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4440 |
|
$0.0010 | Buy Now |
DISTI #
52AH3019
|
Newark | Res, 48K7, 1%, 0.1W, 0603, Thick Film, Resistance:48.7Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Nic Components NRC-AS06F4872TRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC-AS06F4872TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06F4872TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0029 | Buy Now |
DISTI #
52AH3018
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Product that comes on tape, but is not reeled (Alt: 52AH3018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4440 Partner Stock |
|
$0.0150 | Buy Now |
Part Details for NRC-AS06F4872TRF
NRC-AS06F4872TRF CAD Models
NRC-AS06F4872TRF Part Data Attributes:
|
NRC-AS06F4872TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS06F4872TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NRC-AS06F4872TRF
This table gives cross-reference parts and alternative options found for NRC-AS06F4872TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06F4872TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F4872CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NRC-AS06F4872TRF vs RM06F4872CTDK |
RMF06FT4872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | NRC-AS06F4872TRF vs RMF06FT4872 |
CR0603FA4872G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NRC-AS06F4872TRF vs CR0603FA4872G |
CR0603-FX-4872EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NRC-AS06F4872TRF vs CR0603-FX-4872EPF |
RC0603FR-0748K7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F4872TRF vs RC0603FR-0748K7P |
MR06X4872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRC-AS06F4872TRF vs MR06X4872FTL |
CRGCQ0603F48K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | NRC-AS06F4872TRF vs CRGCQ0603F48K7 |
RTT034872FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | NRC-AS06F4872TRF vs RTT034872FP3 |
RC0603FR-1348K7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F4872TRF vs RC0603FR-1348K7P |
232270484873 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06F4872TRF vs 232270484873 |