Part Details for NRCS10F8873TRF by NIC Components Corp
Overview of NRCS10F8873TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS10F8873TRF
NRCS10F8873TRF CAD Models
NRCS10F8873TRF Part Data Attributes
|
NRCS10F8873TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS10F8873TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRCS10F8873TRF
This table gives cross-reference parts and alternative options found for NRCS10F8873TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS10F8873TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF10FT8873 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | NRCS10F8873TRF vs RMF10FT8873 |
NMCT0805FG887K | RESISTOR, 0.125W, 1%, 100ppm, 887000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCS10F8873TRF vs NMCT0805FG887K |
RMC-108873FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | NRCS10F8873TRF vs RMC-108873FR |
FCF05FS-8873 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRCS10F8873TRF vs FCF05FS-8873 |
RM10R-887K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | NRCS10F8873TRF vs RM10R-887K-F |
CR0805-10W-8873FPT | Fixed Resistor, 0.1W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NRCS10F8873TRF vs CR0805-10W-8873FPT |
MC0805P-8873-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRCS10F8873TRF vs MC0805P-8873-FB101Q |
MC0805-8873-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | NRCS10F8873TRF vs MC0805-8873-FTW |
RK73H2ARTTDB8873F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRCS10F8873TRF vs RK73H2ARTTDB8873F |
CR0805AFX-8873EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NRCS10F8873TRF vs CR0805AFX-8873EAS |