Part Details for NRCW04F5763TRF by NIC Components Corp
Overview of NRCW04F5763TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW04F5763TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0033 | Buy Now |
Part Details for NRCW04F5763TRF
NRCW04F5763TRF CAD Models
NRCW04F5763TRF Part Data Attributes
|
NRCW04F5763TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW04F5763TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 576000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRCW04F5763TRF
This table gives cross-reference parts and alternative options found for NRCW04F5763TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW04F5763TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402P-5763-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | NRCW04F5763TRF vs MC0402P-5763-FT101W |
RC0402FR-13576KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRCW04F5763TRF vs RC0402FR-13576KP |
MR04X5763FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NRCW04F5763TRF vs MR04X5763FBL |
CR0402-16W-5763FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NRCW04F5763TRF vs CR0402-16W-5763FSNT-13 |
CRCW0402576KFKTEBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | NRCW04F5763TRF vs CRCW0402576KFKTEBC |
RMC-045763FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | NRCW04F5763TRF vs RMC-045763FR |
CRS0402-16W-5763FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 576000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | NRCW04F5763TRF vs CRS0402-16W-5763FT |
HQ02WGF5763TCE | Fixed Resistor, 0.0625W, 576000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NRCW04F5763TRF vs HQ02WGF5763TCE |
0402WGF5763TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCW04F5763TRF vs 0402WGF5763TCE |
WR04X5763FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 576000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | NRCW04F5763TRF vs WR04X5763FGL |