Part Details for NRE-FL101M160V16X25F by NIC Components Corp
Overview of NRE-FL101M160V16X25F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-FL101M160V16X25F
NRE-FL101M160V16X25F CAD Models
NRE-FL101M160V16X25F Part Data Attributes
|
NRE-FL101M160V16X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL101M160V16X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Manufacturer Series | NRE-FL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 950 mA | |
Series | NRE-FL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRE-FL101M160V16X25F
This table gives cross-reference parts and alternative options found for NRE-FL101M160V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL101M160V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101MBM1625RGN211C | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL101M160V16X25F vs 1101MBM1625RGN211C |
UPS2C101MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | NRE-FL101M160V16X25F vs UPS2C101MHD1CV |
EKME161ETD101ML25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | NRE-FL101M160V16X25F vs EKME161ETD101ML25B |
B43851A1107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-FL101M160V16X25F vs B43851A1107M000 |
EKMG161EMC101ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRE-FL101M160V16X25F vs EKMG161EMC101ML25S |
RGA101M2CBC-1625C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | NRE-FL101M160V16X25F vs RGA101M2CBC-1625C |
1101MBM1625RGN3110 | CAP,AL2O3,100UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-FL101M160V16X25F vs 1101MBM1625RGN3110 |
B43821A1107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-FL101M160V16X25F vs B43821A1107M000 |
SG160M0100D7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | NRE-FL101M160V16X25F vs SG160M0100D7F-1625 |
B43858C1107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-FL101M160V16X25F vs B43858C1107M002 |