Part Details for NRE-FL102M10V10X16TBF by NIC Components Corp
Overview of NRE-FL102M10V10X16TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL102M10V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL102M10V10X16
|
Avnet Americas | CAP ALUM 1000UF 10VDC 20% 10 X 16 RDL - Ammo Pack (Alt: NRE-FL102M10V10X16) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1122 / $0.1190 | Buy Now |
Part Details for NRE-FL102M10V10X16TBF
NRE-FL102M10V10X16TBF CAD Models
NRE-FL102M10V10X16TBF Part Data Attributes
|
NRE-FL102M10V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL102M10V10X16TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Manufacturer Series | NRE-FL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 770 mA | |
Series | NRE-FL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-FL102M10V10X16TBF
This table gives cross-reference parts and alternative options found for NRE-FL102M10V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL102M10V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1A108M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | NRE-FL102M10V10X16TBF vs MK1A108M10016MR |
10ZL1000MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL102M10V10X16TBF vs 10ZL1000MKC10X16 |
MAL204834102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-FL102M10V10X16TBF vs MAL204834102E3 |
10ZLK1000MT810X16 | CAP ALUM 1000UF 20% 10V RADIAL | Rubycon Corporation | NRE-FL102M10V10X16TBF vs 10ZLK1000MT810X16 |
EKY-100EFM102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-FL102M10V10X16TBF vs EKY-100EFM102MJ16S |
10YXG1000MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-FL102M10V10X16TBF vs 10YXG1000MEFCCC10X16 |
LQ1A108M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-FL102M10V10X16TBF vs LQ1A108M10016SS |
WL1A108M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRE-FL102M10V10X16TBF vs WL1A108M10016SS |
MALREKE05DD410C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-FL102M10V10X16TBF vs MALREKE05DD410C00K |
MALREKE00DD410C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-FL102M10V10X16TBF vs MALREKE00DD410C00K |