Part Details for NRE-JL221M16V6.3X11TBF by NIC Components Corp
Overview of NRE-JL221M16V6.3X11TBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL221M16V6.3X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL221M16V6.3X1
|
Avnet Americas | CAP ALUM 220UF 16VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRE-JL221M16V6.3X1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0515 / $0.0546 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 2000 |
|
$0.0675 / $0.3375 | Buy Now |
|
Quest Components | 1600 |
|
$0.0900 / $0.4500 | Buy Now |
Part Details for NRE-JL221M16V6.3X11TBF
NRE-JL221M16V6.3X11TBF CAD Models
NRE-JL221M16V6.3X11TBF Part Data Attributes:
|
NRE-JL221M16V6.3X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL221M16V6.3X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0352 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL221M16V6.3X11TBF
This table gives cross-reference parts and alternative options found for NRE-JL221M16V6.3X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL221M16V6.3X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL214255221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL221M16V6.3X11TBF vs MAL214255221E3 |
NRSH221M16V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL221M16V6.3X11TBF vs NRSH221M16V6.3X11TBSTF |
16ZLH220MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL221M16V6.3X11TBF vs 16ZLH220MEFCCE6.3X11 |
16ZLH220MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL221M16V6.3X11TBF vs 16ZLH220MEFCCA6.3X11 |
MAL214235221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL221M16V6.3X11TBF vs MAL214235221E3 |
REF0611221M016K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NRE-JL221M16V6.3X11TBF vs REF0611221M016K |
16ZLH220MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL221M16V6.3X11TBF vs 16ZLH220MEFCKC6.3X11 |
16YXJ220MTA6.3X11 | CAP ALUM 220UF 20% 16V RADIAL | Rubycon Corporation | NRE-JL221M16V6.3X11TBF vs 16YXJ220MTA6.3X11 |
MAL214275221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL221M16V6.3X11TBF vs MAL214275221E3 |
16ZLH220MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL221M16V6.3X11TBF vs 16ZLH220MEFC6.3X11 |