Part Details for NRE-JL4R7M50V5X11TBSTF by NIC Components Corp
Overview of NRE-JL4R7M50V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL4R7M50V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL4R7M50V5X11T
|
Avnet Americas | CAP ALUM 4.7UF 50VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL4R7M50V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0356 / $0.0378 | Buy Now |
Part Details for NRE-JL4R7M50V5X11TBSTF
NRE-JL4R7M50V5X11TBSTF CAD Models
NRE-JL4R7M50V5X11TBSTF Part Data Attributes
|
NRE-JL4R7M50V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL4R7M50V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1900 mΩ | |
Leakage Current | 0.00235 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 36.96 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL4R7M50V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRE-JL4R7M50V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL4R7M50V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL4R7M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL4R7M50V5X11TBSTF vs NRE-JL4R7M50V5X11TBF1F |
UKL1H4R7MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRE-JL4R7M50V5X11TBSTF vs UKL1H4R7MDD1TA |
EKY-500EMC4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-JL4R7M50V5X11TBSTF vs EKY-500EMC4R7ME11D |
MK1H475M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRE-JL4R7M50V5X11TBSTF vs MK1H475M05011TS |
WF1H475M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL4R7M50V5X11TBSTF vs WF1H475M05011CS |
50YXF4R7MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL4R7M50V5X11TBSTF vs 50YXF4R7MEFCCA5X11 |
UKL1H4R7MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-JL4R7M50V5X11TBSTF vs UKL1H4R7MDAANA |
NRE-FL4R7M50V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | NRE-JL4R7M50V5X11TBSTF vs NRE-FL4R7M50V5X11TBSTF |
NRE-FL4R7M50V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL4R7M50V5X11TBSTF vs NRE-FL4R7M50V5X11TBF |
WL1H475M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL4R7M50V5X11TBSTF vs WL1H475M05011CS |