Part Details for NRSS222M6.3V10X16TB12.7MMPF by NIC Components Corp
Overview of NRSS222M6.3V10X16TB12.7MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSS222M6.3V10X16TB12.7MMPF
NRSS222M6.3V10X16TB12.7MMPF CAD Models
NRSS222M6.3V10X16TB12.7MMPF Part Data Attributes:
|
NRSS222M6.3V10X16TB12.7MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS222M6.3V10X16TB12.7MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 230 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4158 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS222M6.3V10X16TB12.7MMPF
This table gives cross-reference parts and alternative options found for NRSS222M6.3V10X16TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS222M6.3V10X16TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PK2200MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRSS222M6.3V10X16TB12.7MMPF vs 6.3PK2200MEFCT810X16 |
MAL203853222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSS222M6.3V10X16TB12.7MMPF vs MAL203853222E3 |
6.3PK2200MT810X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS222M6.3V10X16TB12.7MMPF vs 6.3PK2200MT810X16 |
SD0J228M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSS222M6.3V10X16TB12.7MMPF vs SD0J228M10016CS |
MAL203833222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSS222M6.3V10X16TB12.7MMPF vs MAL203833222E3 |
NRSS222M6.3V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSS222M6.3V10X16TB12.7MMPF vs NRSS222M6.3V10X16F |
6.3YK2200MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRSS222M6.3V10X16TB12.7MMPF vs 6.3YK2200MT810X16 |
REA222M0JBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSS222M6.3V10X16TB12.7MMPF vs REA222M0JBK-1016S |
6.3PK2200MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS222M6.3V10X16TB12.7MMPF vs 6.3PK2200MCE10X16 |
6.3PK2200MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS222M6.3V10X16TB12.7MMPF vs 6.3PK2200MKC10X16 |