-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4750
|
Newark | Schottky Rect, Aec-Q101, 100V, Sod123Fl, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:760Mv, Product Range:- Rohs Compliant: Yes |Onsemi NRVB1H100SFT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9830 |
|
$0.1630 / $0.4370 | Buy Now |
DISTI #
47X2283
|
Newark | Auto Standard Part Of Mbr1H100Sft3G/ Reel Rohs Compliant: Yes |Onsemi NRVB1H100SFT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1640 | Buy Now |
DISTI #
NRVB1H100SFT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15349 In Stock |
|
$0.1182 / $0.4200 | Buy Now |
DISTI #
NRVB1H100SFT3G
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: NRVB1H100SFT3G) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1400 | Buy Now |
DISTI #
NRVB1H100SFT3G
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SOD-123FL T/R (Alt: NRVB1H100SFT3G) RoHS: Not Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
863-NRVB1H100SFT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount RoHS: Compliant | 259204 |
|
$0.1220 / $0.4200 | Buy Now |
|
Future Electronics | NRVB140SF Series 1 A 100 V Schottky Power Rectifier - SOD−123FL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.1190 | Buy Now |
|
Future Electronics | NRVB140SF Series 1 A 100 V Schottky Power Rectifier - SOD−123FL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.1130 | Buy Now |
DISTI #
NRVB1H100SFT3G
|
TME | Diode: Schottky rectifying, SMD, 100V, 1A, SOD123, reel,tape Min Qty: 3 | 0 |
|
$0.1640 / $0.2550 | RFQ |
DISTI #
NRVB1H100SFT3G
|
Avnet Asia | Diode Schottky 100V 1A 2-Pin SOD-123FL T/R (Alt: NRVB1H100SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 50000 |
|
$0.1113 / $0.1351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVB1H100SFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVB1H100SFT3G
onsemi
1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123FL 2 LEAD | |
Package Description | 498, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVB1H100SFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB1H100SFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1H100SFT3G | 1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | onsemi | NRVB1H100SFT3G vs MBR1H100SFT3G |