Part Details for NRVBSS34FA by onsemi
Overview of NRVBSS34FA by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NRVBSS34FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6552
|
Newark | 3 A, 40 V Schottky Barrier Rectifiers Rohs Compliant: Yes |Onsemi NRVBSS34FA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.4510 / $0.5630 | Buy Now |
DISTI #
38AH7177
|
Newark | 40V 3A Schottky Rectif/Reel Rohs Compliant: Yes |Onsemi NRVBSS34FA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 | Buy Now |
DISTI #
488-NRVBSS34FACT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SOD123FL Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4265 In Stock |
|
$0.3514 / $0.9400 | Buy Now |
DISTI #
NRVBSS34FA
|
Avnet Americas | Schottky Barrier Rectifier Diode 40V 3A 2-Pin SOD−123FL T/R - Tape and Reel (Alt: NRVBSS34FA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3479 / $0.4153 | Buy Now |
DISTI #
863-NRVBSS34FA
|
Mouser Electronics | Schottky Diodes & Rectifiers 3 A, 40 V Surface Mount Schottky Barrier Rectifiers | 4768 |
|
$0.3600 / $0.9600 | Buy Now |
DISTI #
NRVBSS34FA
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SOD123F, reel,tape Min Qty: 1 | 0 |
|
$0.4880 / $0.7760 | RFQ |
DISTI #
NRVBSS34FA
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3500 | Buy Now |
DISTI #
NRVBSS34FA
|
Avnet Silica | Schottky Barrier Rectifier Diode 40V 3A 2-Pin SOD-123FL T/R (Alt: NRVBSS34FA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVBSS34FA
|
EBV Elektronik | Schottky Barrier Rectifier Diode 40V 3A 2-Pin SOD-123FL T/R (Alt: NRVBSS34FA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2340 |
|
RFQ |
Part Details for NRVBSS34FA
NRVBSS34FA CAD Models
NRVBSS34FA Part Data Attributes
|
NRVBSS34FA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBSS34FA
onsemi
3 A, 40 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.012 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBSS34FA
This table gives cross-reference parts and alternative options found for NRVBSS34FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBSS34FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C5822AGK | Rectifier Diode, | Sensitron Semiconductors | NRVBSS34FA vs 1C5822AGK |
FM340F-W | Rectifier Diode, | Rectron Semiconductor | NRVBSS34FA vs FM340F-W |
SMD34PL-TP-HF | Rectifier Diode, | Micro Commercial Components | NRVBSS34FA vs SMD34PL-TP-HF |
SS34LMH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVBSS34FA vs SS34LMH |
SM340FL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | NRVBSS34FA vs SM340FL |
SH34 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | NRVBSS34FA vs SH34 |
SS34A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | NRVBSS34FA vs SS34A |
CMSH3-40MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | NRVBSS34FA vs CMSH3-40MTIN/LEAD |
SS34+ | Rectifier Diode, | SPC Multicomp | NRVBSS34FA vs SS34+ |
RB051LAM-40TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | ROHM Semiconductor | NRVBSS34FA vs RB051LAM-40TR |