Part Details for NRWA102M35V12.5X25TBF by NIC Components Corp
Overview of NRWA102M35V12.5X25TBF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA102M35V12.5X25TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA102M35V12.5X25
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA102M35V12.5X25) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3029 / $0.3386 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 | 0 |
|
$0.2860 | Buy Now |
DISTI #
NRWA102M35V12.5X25
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA102M35V12.5X25) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3029 / $0.3386 | Buy Now |
DISTI #
NRWA102M35V12.5X25TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA102M35V12.5X25TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA102M35V12.5X25TBF
NRWA102M35V12.5X25TBF CAD Models
NRWA102M35V12.5X25TBF Part Data Attributes:
|
NRWA102M35V12.5X25TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA102M35V12.5X25TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Leakage Current | 1.05 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA102M35V12.5X25TBF
This table gives cross-reference parts and alternative options found for NRWA102M35V12.5X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA102M35V12.5X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW102M1VBK-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | NRWA102M35V12.5X25TBF vs RXW102M1VBK-1325 |
ECA1VFG102 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRWA102M35V12.5X25TBF vs ECA1VFG102 |
MAL215060102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWA102M35V12.5X25TBF vs MAL215060102E3 |
RZW102M1VBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWA102M35V12.5X25TBF vs RZW102M1VBK-1325S |
517D108M035DK6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWA102M35V12.5X25TBF vs 517D108M035DK6AE3 |
LXZ35VB102M12X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRWA102M35V12.5X25TBF vs LXZ35VB102M12X25LL |
B41858C7108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRWA102M35V12.5X25TBF vs B41858C7108M000 |
RXJ102M1VBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWA102M35V12.5X25TBF vs RXJ102M1VBK-1325S |
NRSZ102M35V12.5X25TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWA102M35V12.5X25TBF vs NRSZ102M35V12.5X25TR |
RXW102M1VBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWA102M35V12.5X25TBF vs RXW102M1VBK-1325S |