Part Details for NS01010K00FS73 by Vishay Intertechnologies
Overview of NS01010K00FS73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS01010K00FS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NS01010K00FS73
|
Avnet Americas | Res Wirewound 10K Ohm 1% 10W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: NS01010K00FS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.3480 / $4.6476 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$3.9200 | Buy Now |
Part Details for NS01010K00FS73
NS01010K00FS73 CAD Models
NS01010K00FS73 Part Data Attributes:
|
NS01010K00FS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS01010K00FS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 316.2278 V |
Alternate Parts for NS01010K00FS73
This table gives cross-reference parts and alternative options found for NS01010K00FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS01010K00FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW78U1002FS73 | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01010K00FS73 vs RW78U1002FS73 |
RS01010K00FE12 | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01010K00FS73 vs RS01010K00FE12 |
NS01010K00FE73 | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01010K00FS73 vs NS01010K00FE73 |
NS01010K00FB12 | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01010K00FS73 vs NS01010K00FB12 |
RS01010K00FS70 | Fixed Resistor, Wire Wound, 10W, 10000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01010K00FS73 vs RS01010K00FS70 |
RS01010K00FE73 | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01010K00FS73 vs RS01010K00FE73 |
RS01010K00FS73 | Fixed Resistor, Wire Wound, 10W, 10000ohm, 316.2278V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01010K00FS73 vs RS01010K00FS73 |