Part Details for NS01A294R0FE12 by Vishay Intertechnologies
Overview of NS01A294R0FE12 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS01A294R0FE12
NS01A294R0FE12 CAD Models
NS01A294R0FE12 Part Data Attributes
|
NS01A294R0FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NS01A294R0FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 294ohm, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 17.1464 V |
Alternate Parts for NS01A294R0FE12
This table gives cross-reference parts and alternative options found for NS01A294R0FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS01A294R0FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01A294R0FB12 | Fixed Resistor, Wire Wound, 1W, 294ohm, 17.1464V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A294R0FE12 vs RS01A294R0FB12 |
RS01A294R0FB12 | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 294 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | NS01A294R0FE12 vs RS01A294R0FB12 |
RW70U2940FB12 | Fixed Resistor, Wire Wound, 1W, 294ohm, 17.1464V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A294R0FE12 vs RW70U2940FB12 |
RW70U2940FS70 | Fixed Resistor, Wire Wound, 1W, 294ohm, 17.1464V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | NS01A294R0FE12 vs RW70U2940FS70 |