Part Details for NS03WAJ0100T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of NS03WAJ0100T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS03WAJ0100T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-NS03WAJ0100T5E
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0040 | Order Now |
Part Details for NS03WAJ0100T5E
NS03WAJ0100T5E CAD Models
NS03WAJ0100T5E Part Data Attributes:
|
NS03WAJ0100T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NS03WAJ0100T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for NS03WAJ0100T5E
This table gives cross-reference parts and alternative options found for NS03WAJ0100T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS03WAJ0100T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060310R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NS03WAJ0100T5E vs CRCW060310R0JNEAC |
CR0603-16W-100JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | NS03WAJ0100T5E vs CR0603-16W-100JPT-13 |
CQ03WAJ0100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NS03WAJ0100T5E vs CQ03WAJ0100T5E |
CRCW0603100J200RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | NS03WAJ0100T5E vs CRCW0603100J200RT1-E3 |
RCG060310R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NS03WAJ0100T5E vs RCG060310R0JNEA |
CRCW060310R0JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NS03WAJ0100T5E vs CRCW060310R0JNEBIF |
RK73B1JGBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NS03WAJ0100T5E vs RK73B1JGBK100J |
CRCW060310R0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | NS03WAJ0100T5E vs CRCW060310R0JNEAIF |
RM06J100CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NS03WAJ0100T5E vs RM06J100CTDK |
CR0603-JW-100EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NS03WAJ0100T5E vs CR0603-JW-100EPF |