Part Details for NS41256S15E/883 by Texas Instruments
Overview of NS41256S15E/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NS41256S15E/883
NS41256S15E/883 CAD Models
NS41256S15E/883 Part Data Attributes
|
NS41256S15E/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NS41256S15E/883
Texas Instruments
32KX8 STANDARD SRAM, 15ns, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for NS41256S15E/883
This table gives cross-reference parts and alternative options found for NS41256S15E/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS41256S15E/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866208YX | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | NS41256S15E/883 vs 5962-8866208YX |
MT5C2568ECW-15L/XT | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | NS41256S15E/883 vs MT5C2568ECW-15L/XT |
NS41256L15E/883 | 32KX8 STANDARD SRAM, 15ns, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Texas Instruments | NS41256S15E/883 vs NS41256L15E/883 |
MT5C2568ECW-15L/IT | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | NS41256S15E/883 vs MT5C2568ECW-15L/IT |
5962-8866208YX | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | NS41256S15E/883 vs 5962-8866208YX |
5962-8855212YA | 32KX8 STANDARD SRAM, 15ns, CQCC32, CERAMIC, LCC-32 | Texas Instruments | NS41256S15E/883 vs 5962-8855212YA |
P4C1256L-15L32MB | Standard SRAM, 32KX8, 15ns, CMOS, 0.450 X 0.550 INCH, LCC-32 | Pyramid Semiconductor Corporation | NS41256S15E/883 vs P4C1256L-15L32MB |
5962-8866208YA | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | NS41256S15E/883 vs 5962-8866208YA |
MT5C2568ECW-15L/883C | Standard SRAM, 32KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | NS41256S15E/883 vs MT5C2568ECW-15L/883C |
MT5C2568ECW-15/883C | Standard SRAM, | Micross Components | NS41256S15E/883 vs MT5C2568ECW-15/883C |