Part Details for NSDEMN11XV6T5 by onsemi
Overview of NSDEMN11XV6T5 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NSDEMN11XV6T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0672
|
Newark | Nsdemn11Xv6T5, Stand Recovery Rectifiers |Onsemi NSDEMN11XV6T5 Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
|
Rochester Electronics | NSDEMN11XV6 - Rectifier Diode, 4 Element, 0.1A, 80V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5974 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for NSDEMN11XV6T5
NSDEMN11XV6T5 CAD Models
NSDEMN11XV6T5 Part Data Attributes:
|
NSDEMN11XV6T5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSDEMN11XV6T5
onsemi
Small Signal Switching Diodes in SOT563, SOT-563, 6 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSDEMN11XV6T5
This table gives cross-reference parts and alternative options found for NSDEMN11XV6T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSDEMN11XV6T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSDEMP11XV6T1G | 80 V Common Anode Switching Diode, quad, two duals, SOT-563, 6 LEAD, 4000-REEL | onsemi | NSDEMN11XV6T5 vs NSDEMP11XV6T1G |
NSDEMP11XV6T1 | 80 V Common Anode Switching Diode, quad, two duals, SOT-563, 6 LEAD, 4000-REEL | onsemi | NSDEMN11XV6T5 vs NSDEMP11XV6T1 |