Part Details for NSR54-9IRY by Bel Power Solutions
Overview of NSR54-9IRY by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NSR54-9IRY
NSR54-9IRY CAD Models
NSR54-9IRY Part Data Attributes
|
NSR54-9IRY
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NSR54-9IRY
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, METAL, CASE A01, MODULE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | CASE A01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | -40 V | |
Input Voltage-Min | -7 V | |
Input Voltage-Nom | -20 V | |
JESD-30 Code | R-MDMA-D6 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | -5.4 V | |
Output Voltage-Min | -3.25 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |