-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9471
|
Newark | Schottky Rectifier, 70V, 0.07A, Sot-23 Rohs Compliant: Yes |Onsemi NSVBAS70LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1710 |
|
$0.1360 / $0.4230 | Buy Now |
DISTI #
76T6694
|
Newark | 70 V Schottky Diode/ Reel Rohs Compliant: Yes |Onsemi NSVBAS70LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1310 | Buy Now |
DISTI #
79AH5540
|
Newark | Ss Sot23 Schtky Diode Rohs Compliant: Yes |Onsemi NSVBAS70LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 | Buy Now |
DISTI #
NSVBAS70LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5538 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
NSVBAS70LT1G
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NSVBAS70LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0818 / $0.0977 | Buy Now |
DISTI #
863-NSVBAS70LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SCHTKY DIODE RoHS: Compliant | 4573 |
|
$0.0950 / $0.3900 | Buy Now |
|
Future Electronics | NSVBAS70LT1G Series 70 V 70 mA Surface Mount Schottky Barrier Diodes - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0830 / $0.0909 | Buy Now |
|
Future Electronics | NSVBAS70LT1G Series 70 V 70 mA Surface Mount Schottky Barrier Diodes - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0830 / $0.0909 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1989 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 1591 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVBAS70LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVBAS70LT1G
onsemi
70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NSVBAS70LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVBAS70LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS70DSTN | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, WBFBP-02C, 2 PIN | Secos Corporation | NSVBAS70LT1G vs SCS70DSTN |
BAS70 | Rectifier Diode, | Surge Components Inc | NSVBAS70LT1G vs BAS70 |
BAS70T-TP-HF | Rectifier Diode, | Micro Commercial Components | NSVBAS70LT1G vs BAS70T-TP-HF |
BAS70L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | NSVBAS70LT1G vs BAS70L |
BAS70LP-TP | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | NSVBAS70LT1G vs BAS70LP-TP |
BAS70W | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | NSVBAS70LT1G vs BAS70W |
LBAS70LT1G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSVBAS70LT1G vs LBAS70LT1G |
LBAS70LT3G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | NSVBAS70LT1G vs LBAS70LT3G |
BAS70 | Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | NSVBAS70LT1G vs BAS70 |
BAS70-02L | Mixer Diode, Silicon, ROHS COMPLIANT, LEADLESS, TSLP-2-1, 2 PIN | Infineon Technologies AG | NSVBAS70LT1G vs BAS70-02L |