Part Details for NT350500.5%LF by TT Electronics Resistors
Overview of NT350500.5%LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for NT350500.5%LF
NT350500.5%LF CAD Models
NT350500.5%LF Part Data Attributes
|
NT350500.5%LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NT350500.5%LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5.5W, 505ohm, 457.2V, 0.5% +/-Tol, -20,20ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.3 mm | |
Package Length | 15.8 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5.5 W | |
Resistance | 505 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NT(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 457.2 V |