Part Details for NT48-4 by Knowles Capacitors
Overview of NT48-4 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NT48-4
NT48-4 CAD Models
NT48-4 Part Data Attributes
|
NT48-4
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
NT48-4
Knowles Capacitors
Variable Capacitor, Poly Tetrafluoroethylene, 500V, 0.6pF Min, 4.5pF Max, Multi-Turn, Vertical Adjuster, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 4.5 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |