Part Details for NTB5404NT4G by onsemi
Overview of NTB5404NT4G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTB5404NT4G
NTB5404NT4G CAD Models
NTB5404NT4G Part Data Attributes:
|
NTB5404NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB5404NT4G
onsemi
Power MOSFET 40V 167A 4.5 mOhm Single N-Channel D2PAK Power MOSFET 40 V 167A 4.5 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | CASE 418B-04, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 136 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 167 W | |
Pulsed Drain Current-Max (IDM) | 258 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB5404NT4G
This table gives cross-reference parts and alternative options found for NTB5404NT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB5404NT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB5405NT4G | 116A, 40V, 0.0058ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | NTB5404NT4G vs NTB5405NT4G |
NTB5405NG | Single N-Channel Power MOSFET 40V, 116A, 5.8mΩ, D2PAK 2 LEAD, 50-TUBE | onsemi | NTB5404NT4G vs NTB5405NG |
NTB5405NT4G | Single N-Channel Power MOSFET 40V, 116A, 5.8mΩ, D2PAK 2 LEAD, 800-REEL | onsemi | NTB5404NT4G vs NTB5405NT4G |
NTP125N02RG | 95A, 25V, 0.0062ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Rochester Electronics LLC | NTB5404NT4G vs NTP125N02RG |