Part Details for NTCLE100E3472JT2 by Vishay Intertechnologies
Overview of NTCLE100E3472JT2 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTCLE100E3472JT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R9368
|
Newark | Ntc Cu 0.6 Ld Coded 4K7 5% 2E Tape E3 |Vishay NTCLE100E3472JT2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3710 | Buy Now |
DISTI #
NTCLE100E3472JT2
|
Avnet Americas | Thermistor NTC 4700Ohm ±5% 2-Pin Radial T/R - Tape and Reel (Alt: NTCLE100E3472JT2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 / $0.3607 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.3010 | Buy Now |
DISTI #
NTCLE100E3472JT2
|
Avnet Americas | Thermistor NTC 4700Ohm ±5% 2-Pin Radial T/R - Tape and Reel (Alt: NTCLE100E3472JT2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2470 / $0.3607 | Buy Now |
|
ComSIT USA | NTC THERMISTOR NTC Thermistor, 4700ohm, Through Hole Mount RoHS: Compliant | Europe - 4500 |
|
RFQ |
Part Details for NTCLE100E3472JT2
NTCLE100E3472JT2 CAD Models
NTCLE100E3472JT2 Part Data Attributes:
|
NTCLE100E3472JT2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTCLE100E3472JT2
Vishay Intertechnologies
NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 3.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 55 °C | |
Resistance | 4700 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3977 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTCLE100E3472JT2
This table gives cross-reference parts and alternative options found for NTCLE100E3472JT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCLE100E3472JT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTCLE100E3472JB0 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NTCLE100E3472JT2 vs NTCLE100E3472JB0 |
NTCLE100E3472JT1 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NTCLE100E3472JT2 vs NTCLE100E3472JT1 |