Part Details for NTD4810NH-1G by Rochester Electronics LLC
Overview of NTD4810NH-1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTD4810NH-1G
NTD4810NH-1G CAD Models
NTD4810NH-1G Part Data Attributes
|
NTD4810NH-1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTD4810NH-1G
Rochester Electronics LLC
10.8A, 30V, 0.0167ohm, N-CHANNEL, Si, POWER, MOSFET, IPAK, CASE 369AC, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | IPAK, CASE 369AC, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369AC | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 66 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10.8 A | |
Drain-source On Resistance-Max | 0.0167 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
Alternate Parts for NTD4810NH-1G
This table gives cross-reference parts and alternative options found for NTD4810NH-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD4810NH-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4909N-1G | 8.8A, 30V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AD-01, IPAK-3 | Rochester Electronics LLC | NTD4810NH-1G vs NTD4909N-1G |
NTD4909N-35G | 8.8A, 30V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3 | Rochester Electronics LLC | NTD4810NH-1G vs NTD4909N-35G |
NTD3808N-1G | 12A, 16V, 0.0085ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369AC-01, 3IPAK-3 | Rochester Electronics LLC | NTD4810NH-1G vs NTD3808N-1G |
NTD4857N-1G | 12A, 25V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3 | Rochester Electronics LLC | NTD4810NH-1G vs NTD4857N-1G |
NTD4860N-1G | 10.4A, 25V, 0.0111ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369D-01, IPAK-3 | Rochester Electronics LLC | NTD4810NH-1G vs NTD4860N-1G |