Part Details for NTD6N40-1 by onsemi
Overview of NTD6N40-1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTD6N40-1
NTD6N40-1 CAD Models
NTD6N40-1 Part Data Attributes:
|
NTD6N40-1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTD6N40-1
onsemi
6A, 400V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 96 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTD6N40-1
This table gives cross-reference parts and alternative options found for NTD6N40-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTD6N40-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF330R1 | 5.5A, 400V, 1.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTD6N40-1 vs IRF330R1 |
IRF330PBF | Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | NTD6N40-1 vs IRF330PBF |
IRF330 | Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Infineon Technologies AG | NTD6N40-1 vs IRF330 |
IRF330 | Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | NTD6N40-1 vs IRF330 |
2SK2838(TO-220FL) | TRANSISTOR 5.5 A, 400 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10S1B, TO-220FL, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | NTD6N40-1 vs 2SK2838(TO-220FL) |
2SK2838 | TRANSISTOR 5.5 A, 400 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-10S1B, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | NTD6N40-1 vs 2SK2838 |
IRF330 | Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | NTD6N40-1 vs IRF330 |
IRF330 | 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Motorola Mobility LLC | NTD6N40-1 vs IRF330 |
2SK2838(TO-220SM) | TRANSISTOR 5.5 A, 400 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-10S2B, TO-220SM, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | NTD6N40-1 vs 2SK2838(TO-220SM) |
2N6760E3 | Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, ROHS COMPLIANT, TO-3, METAL CAN-2 | Microsemi Corporation | NTD6N40-1 vs 2N6760E3 |