Part Details for NTE1197 by NTE Electronics Inc
Overview of NTE1197 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE1197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$6.0000 | Buy Now |
Part Details for NTE1197
NTE1197 CAD Models
NTE1197 Part Data Attributes
|
NTE1197
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1197
NTE Electronics Inc
Clock Generator, CMOS, PSIP9, SIP-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSIP-T9 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 10.24 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |