Part Details for NTE1883 by NTE Electronics Inc
Overview of NTE1883 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE1883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid Module 3 Output Voltage Regulator For VCR 8-lead SIP |
4 In Stock |
|
$5.4700 / $9.0100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 3 OUTPUT, 12.1V1, 12.1V2, PSMA8 | 7 |
|
$6.1425 / $12.2850 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 3 OUTPUT, 12.1V1, 12.1V2, PSMA8 | 1 |
|
$8.8200 / $10.5840 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 3 OUTPUT, 12.1V1, 12.1V2, PSMA8 | 1 |
|
$12.0000 | Buy Now |
|
Master Electronics | Hybrid Module 3 Output Voltage Regulator For VCR 8-lead SIP |
4 In Stock |
|
$5.4700 / $9.0100 | Buy Now |
Part Details for NTE1883
NTE1883 CAD Models
NTE1883 Part Data Attributes:
|
NTE1883
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE1883
NTE Electronics Inc
Fixed Positive Standard Regulator, 3 Output, 12.1V1, 12.1V2, PSMA8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 11.3 V | |
Input Voltage-Min | 6.7 V | |
JESD-30 Code | R-PSMA-T8 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 12.2 V | |
Output Voltage1-Min | 12 V | |
Output Voltage1-Nom | 12.1 V | |
Output Voltage2-Max | 12.3 V | |
Output Voltage2-Min | 11.9 V | |
Output Voltage2-Nom | 12.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 0.8% |
Alternate Parts for NTE1883
This table gives cross-reference parts and alternative options found for NTE1883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE1883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE7037 | Fixed Positive Standard Regulator, 2 Output, 9.5V1, 5.5V2, PSMA8, | NTE Electronics Inc | NTE1883 vs NTE7037 |