Part Details for NTE30059 by NTE Electronics Inc
Overview of NTE30059 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE30059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3118
|
Newark | Led-8Mm White Vf=4.1V Max Iv=4000 Mcd Typ |Nte Electronics NTE30059 Min Qty: 2 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE30059-ND
|
DigiKey | LED WHITE CLEAR 8MM T/H Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1431 In Stock |
|
$1.4100 / $1.7000 | Buy Now |
|
Onlinecomponents.com | LED-8mm White Vf=4.1V Max Iv=4000 Mcd Typ RoHS: Compliant |
13 In Stock |
|
$2.4700 / $3.7700 | Buy Now |
DISTI #
NTE30059
|
TME | LED, 8mm, white cold, 6350mcd, 30°, Front: convex, 2.9÷3.6V Min Qty: 1 | 17 |
|
$1.3700 / $1.8900 | Buy Now |
|
Master Electronics | LED-8mm White Vf=4.1V Max Iv=4000 Mcd Typ RoHS: Compliant |
13 In Stock |
|
$2.4700 / $3.7700 | Buy Now |
Part Details for NTE30059
NTE30059 CAD Models
NTE30059 Part Data Attributes
|
NTE30059
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE30059
NTE Electronics Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 5.5 cd | |
Luminous Intensity-Nom | 6350.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 8 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |