Part Details for NTHS1206N01N6802JE by Vishay Dale
Overview of NTHS1206N01N6802JE by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N01N6802JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1148-1-ND
|
DigiKey | THERMISTOR NTC 68KOHM 3964K 1206 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.9893 / $8.9100 | Buy Now |
DISTI #
71180304
|
RS | NTC Thermistors, NTHS-1206N01 68K 5% E58 e3 | Vishay Dale NTHS1206N01N6802JE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
Part Details for NTHS1206N01N6802JE
NTHS1206N01N6802JE CAD Models
NTHS1206N01N6802JE Part Data Attributes
|
NTHS1206N01N6802JE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NTHS1206N01N6802JE
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, NTC, 68000ohm, SURFACE MOUNT, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NTHS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.28 W | |
Rated Temperature | 25 °C | |
Resistance | 68000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3964 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |