Part Details for NTJD4001NT2G by onsemi
Overview of NTJD4001NT2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTJD4001NT2G
NTJD4001NT2G CAD Models
NTJD4001NT2G Part Data Attributes:
|
NTJD4001NT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4001NT2G
onsemi
Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.272 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJD4001NT2G
This table gives cross-reference parts and alternative options found for NTJD4001NT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4001NT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4001NT1G | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD4001NT2G vs NTJD4001NT1G |
NTJD4001NT2G | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70, 6 PIN | Rochester Electronics LLC | NTJD4001NT2G vs NTJD4001NT2G |
NTJD4001NG | 250mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | onsemi | NTJD4001NT2G vs NTJD4001NG |
NTJD4001NT1 | Dual N-Channel Small Signal MOSFET 30V 250mA 1.5Ω, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4001NT2G vs NTJD4001NT1 |