Part Details for NTLJD3181PZTAG by Rochester Electronics LLC
Overview of NTLJD3181PZTAG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTLJD3181PZTAG
NTLJD3181PZTAG CAD Models
NTLJD3181PZTAG Part Data Attributes:
|
NTLJD3181PZTAG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTLJD3181PZTAG
Rochester Electronics LLC
3200mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 506AN-01 | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLJD3181PZTAG
This table gives cross-reference parts and alternative options found for NTLJD3181PZTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJD3181PZTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJD2104PTBG | 2400mA, 12V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN | Rochester Electronics LLC | NTLJD3181PZTAG vs NTLJD2104PTBG |
NTLJD2104PTAG | Power MOSFET 12V 4.3A 90mOhm Dual P-Channel WDFN2x2, WDFN6 2x2, 0.65P, 3000-REEL | onsemi | NTLJD3181PZTAG vs NTLJD2104PTAG |
NTLJD2104PTBG | Power MOSFET 12V 4.3A 90mOhm Dual P-Channel WDFN2x2, WDFN6 2x2, 0.65P, 3000-REEL | onsemi | NTLJD3181PZTAG vs NTLJD2104PTBG |
NTLJD3181PZTBG | 3200mA, 20V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN-6 | Rochester Electronics LLC | NTLJD3181PZTAG vs NTLJD3181PZTBG |