Part Details for NTLJF4156NTAG by Rochester Electronics LLC
Overview of NTLJF4156NTAG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTLJF4156NTAG
NTLJF4156NTAG CAD Models
NTLJF4156NTAG Part Data Attributes:
|
NTLJF4156NTAG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NTLJF4156NTAG
Rochester Electronics LLC
2.5A, 30V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 506AN-01 | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-C6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLJF4156NTAG
This table gives cross-reference parts and alternative options found for NTLJF4156NTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLJF4156NTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTLJF4156NT1G | 2.5A, 30V, 0.09ohm, N-CHANNEL, Si, POWER, MOSFET, 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN | Rochester Electronics LLC | NTLJF4156NTAG vs NTLJF4156NT1G |