-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 30 A, 110 mΩ, TO-220, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7887
|
Newark | Mosfet, N-Ch, 650V, 30A, 150Deg C, 240W, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.098Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Rohs Compliant: Yes |Onsemi NTP110N65S3HF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0500 / $5.8000 | Buy Now |
DISTI #
NTP110N65S3HFOS-ND
|
DigiKey | MOSFET N-CH 650V 30A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$3.0470 / $6.2600 | Buy Now |
DISTI #
NTP110N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 30A 3-Pin TO-220 T/R - Rail/Tube (Alt: NTP110N65S3HF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8999 / $3.4611 | Buy Now |
DISTI #
863-NTP110N65S3HF
|
Mouser Electronics | MOSFET Power MOSFET, N-Channel, SUPERFET III, FRFET, 650 V, 30 A, 110 mohm, TO-220 RoHS: Compliant | 0 |
|
$3.7700 / $6.2500 | Order Now |
|
Future Electronics | N-Channel 650 V 30 A 240 W 110 mOhm Surface Mount Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$3.1400 | Buy Now |
DISTI #
NTP110N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 30A 3-Pin TO-220 T/R - Rail/Tube (Alt: NTP110N65S3HF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8999 / $3.4611 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 1 |
|
$6.3440 / $6.5392 | Buy Now |
DISTI #
NTP110N65S3HF
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$2.9200 | Buy Now |
DISTI #
NTP110N65S3HF
|
Avnet Silica | (Alt: NTP110N65S3HF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTP110N65S3HF
|
EBV Elektronik | (Alt: NTP110N65S3HF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTP110N65S3HF
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTP110N65S3HF
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 30 A, 110 mΩ, TO-220, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks, 3 Days | |
Date Of Intro | 2018-12-04 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 380 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 240 W | |
Pulsed Drain Current-Max (IDM) | 69 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTP110N65S3HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP110N65S3HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB110N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 30 A, 110 mΩ, D2PAK, 800-REEL | onsemi | NTP110N65S3HF vs NTB110N65S3HF |