Part Details for NTP476M6.3TRB(70) by NIC Components Corp
Overview of NTP476M6.3TRB(70) by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTP476M6.3TRB(70)
NTP476M6.3TRB(70) CAD Models
NTP476M6.3TRB(70) Part Data Attributes
|
NTP476M6.3TRB(70)
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTP476M6.3TRB(70)
NIC Components Corp
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 47uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02961 mA | |
Length | 3.5 mm | |
Manufacturer Series | NTP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1102 mA | |
Series | NTP(B SIZE) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NTP476M6.3TRB(70)
This table gives cross-reference parts and alternative options found for NTP476M6.3TRB(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTP476M6.3TRB(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B476M006AKW025 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | NTP476M6.3TRB(70) vs T543B476M006AKW025 |
T543B476M006AHE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP476M6.3TRB(70) vs T543B476M006AHE0707640 |
T520B476M006ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP476M6.3TRB(70) vs T520B476M006ATE040C-7280 |
T543B476M006AKE0707280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | NTP476M6.3TRB(70) vs T543B476M006AKE0707280 |
T520B476M006AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | NTP476M6.3TRB(70) vs T520B476M006AHE0257280 |
T543B476M006ATS0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP476M6.3TRB(70) vs T543B476M006ATS0707610 |
T543B476M006ATS070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP476M6.3TRB(70) vs T543B476M006ATS070WAFL |
T520B476M006ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | NTP476M6.3TRB(70) vs T520B476M006ATE0707280 |
T543B476M006AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | NTP476M6.3TRB(70) vs T543B476M006AKW0257280 |
T543B476M006ATE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | NTP476M6.3TRB(70) vs T543B476M006ATE070WAFL |