Part Details for NTS0104D by NXP Semiconductors
Overview of NTS0104D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTS0104D
NTS0104D CAD Models
NTS0104D Part Data Attributes:
|
NTS0104D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0104D
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NTS0104D
This table gives cross-reference parts and alternative options found for NTS0104D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS0104D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS0104GU12 | DATACOM, INTERFACE CIRCUIT, PQCC12, 1.70 X 2 MM, 0.50 MM HEIGHT, PLASTIC, MO-288, SOT1174-1, QFN-12 | NXP Semiconductors | NTS0104D vs NTS0104GU12 |
935293492115 | DATACOM, INTERFACE CIRCUIT, PQCC14 | NXP Semiconductors | NTS0104D vs 935293492115 |
NTS0104PW | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | NTS0104D vs NTS0104PW |
935293698115 | DATACOM, INTERFACE CIRCUIT, PQCC12 | NXP Semiconductors | NTS0104D vs 935293698115 |
NTS0104GU12,115 | NTS0104 - Dual supply translating transceiver; open drain; auto direction sensing QFN 12-Pin | NXP Semiconductors | NTS0104D vs NTS0104GU12,115 |
NTS0104GU16 | IC DATACOM, INTERFACE CIRCUIT, PQCC16, 1.80 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1161-1, QFN-16, Network Interface | NXP Semiconductors | NTS0104D vs NTS0104GU16 |