Part Details for NVD4804NT4G-VF01 by onsemi
Overview of NVD4804NT4G-VF01 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVD4804NT4G-VF01
NVD4804NT4G-VF01 CAD Models
NVD4804NT4G-VF01 Part Data Attributes
|
NVD4804NT4G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD4804NT4G-VF01
onsemi
Power MOSFET 30V, 117A, 4 mOhm, Single N-Channel, DPAK, Logic Level. Power MOSFET 30V 117A 4 mOhm Single N-Channel DPAK, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVD4804NT4G-VF01
This table gives cross-reference parts and alternative options found for NVD4804NT4G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD4804NT4G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD4810NT4G | Power MOSFET 30V 54A 10 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL | onsemi | NVD4804NT4G-VF01 vs NTD4810NT4G |
NVD4804NT4G | Power MOSFET 30V, 117A, 4 mOhm, Single N-Channel, DPAK, Logic Level. Power MOSFET 30V 117A 4 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified | onsemi | NVD4804NT4G-VF01 vs NVD4804NT4G |