Part Details for NX8045GB-25.000M-STD-CSJ-1 by Nihon Dempa Kogyo Co Ltd
Overview of NX8045GB-25.000M-STD-CSJ-1 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NX8045GB-25.000M-STD-CSJ-1
NX8045GB-25.000M-STD-CSJ-1 CAD Models
NX8045GB-25.000M-STD-CSJ-1 Part Data Attributes:
|
NX8045GB-25.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX8045GB-25.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
Quartz Crystal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 8.0mm x 4.5mm x 1.8mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |