Part Details for NZ9F6V2T5G by onsemi
Overview of NZ9F6V2T5G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NZ9F6V2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P5180
|
Newark | Zener Diode, 200Mw, 6.2V, Sod-923, Zener Voltage Nom:6.2V, Power Dissipation:200Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F Series Rohs Compliant: Yes |Onsemi NZ9F6V2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
NZ9F6V2T5GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 250MW SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22882 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
NZ9F6V2T5G
|
Avnet Americas | Diode Zener Single 6.2V 5% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F6V2T5G) RoHS: Compliant Min Qty: 22728 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 56000 Partner Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
NZ9F6V2T5G
|
Avnet Americas | Diode Zener Single 6.2V 5% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F6V2T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
863-NZ9F6V2T5G
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 14346 |
|
$0.0300 / $0.3000 | Buy Now |
|
Rochester Electronics | NZ9F6V2 - Zener Diode, 6.2V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 615636 |
|
$0.0285 / $0.0335 | Buy Now |
DISTI #
NZ9F6V2T5G
|
Avnet Americas | Diode Zener Single 6.2V 5% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F6V2T5G) RoHS: Compliant Min Qty: 22728 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 56000 Partner Stock |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
NZ9F6V2T5G
|
Avnet Americas | Diode Zener Single 6.2V 5% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: NZ9F6V2T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9620 |
|
RFQ | |
DISTI #
NZ9F6V2T5G
|
Avnet Silica | Diode Zener Single 6.2V 5% 250mW 2-Pin SOD-923 T/R (Alt: NZ9F6V2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for NZ9F6V2T5G
NZ9F6V2T5G CAD Models
NZ9F6V2T5G Part Data Attributes:
|
NZ9F6V2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NZ9F6V2T5G
onsemi
250 mW Zener Diode Voltage Regulator 5% Tolerance 6.2 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | 0.039 X 0.024 INCH, 0.016 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for NZ9F6V2T5G
This table gives cross-reference parts and alternative options found for NZ9F6V2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZ9F6V2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C6V2-02V-GS08 | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | NZ9F6V2T5G vs BZX584C6V2-02V-GS08 |
MM5ZC6V2 | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | NZ9F6V2T5G vs MM5ZC6V2 |
DZ2J06200L | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | NZ9F6V2T5G vs DZ2J06200L |
MM3Z6V2C | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN | Fairchild Semiconductor Corporation | NZ9F6V2T5G vs MM3Z6V2C |
BZX584C6V2-V-G-08 | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | NZ9F6V2T5G vs BZX584C6V2-V-G-08 |
MM3ZC6V2 | Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | NZ9F6V2T5G vs MM3ZC6V2 |