Part Details for NZX33A by Nexperia
Overview of NZX33A by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NZX33A
NZX33A CAD Models
NZX33A Part Data Attributes
|
NZX33A
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NZX33A
Nexperia
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-GALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-GALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 31.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.19% | |
Working Test Current | 2 mA |
Alternate Parts for NZX33A
This table gives cross-reference parts and alternative options found for NZX33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NZX33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H331-AP | Zener Diode, 31.9V V(Z), 2.19%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | NZX33A vs H331-AP |
NZX33A,133 | NZX series - Single Zener diodes AXIAL 2-Pin | NXP Semiconductors | NZX33A vs NZX33A,133 |
H33-1-BP-BP | Zener Diode, 31.9V V(Z), 2.19%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | NZX33A vs H33-1-BP-BP |
TZX33A-AP | Zener Diode, 31.9V V(Z), 2.19%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX33A vs TZX33A-AP |
NZX33A,133 | NZX series - Single Zener diodes@en-us AXIAL 2-Pin | Nexperia | NZX33A vs NZX33A,133 |
NZX33A,143 | Zener Diode, 33V V(Z), 2.19%, 0.5W, Silicon, Unidirectional | Nexperia | NZX33A vs NZX33A,143 |
TZX33A-BP | Zener Diode, 31.9V V(Z), 2.19%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | NZX33A vs TZX33A-BP |