Part Details for O14-N-00030X-O-C-A-5-G-X by Precision Devices Incorporated
Overview of O14-N-00030X-O-C-A-5-G-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for O14-N-00030X-O-C-A-5-G-X
O14-N-00030X-O-C-A-5-G-X CAD Models
O14-N-00030X-O-C-A-5-G-X Part Data Attributes
|
O14-N-00030X-O-C-A-5-G-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
O14-N-00030X-O-C-A-5-G-X
Precision Devices Incorporated
CRYSTAL OSCILLATOR, CLOCK, LVCMOS OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SUMMETRY OF 55/45% ALSO AVAILABLE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 0.03 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.4mm x 12.8mm x 6.73mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |