Part Details for O14-N-00030X-O-D-A-5-X-X by Wi2Wi
Overview of O14-N-00030X-O-D-A-5-X-X by Wi2Wi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for O14-N-00030X-O-D-A-5-X-X
O14-N-00030X-O-D-A-5-X-X CAD Models
O14-N-00030X-O-D-A-5-X-X Part Data Attributes:
|
O14-N-00030X-O-D-A-5-X-X
Wi2Wi
Buy Now
Datasheet
|
Compare Parts:
O14-N-00030X-O-D-A-5-X-X
Wi2Wi
LVCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WI2WI INC | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | SUMMETRY OF 55/45% ALSO AVAILABLE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 0.03 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.4mm x 12.8mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |