Part Details for OA2547AN-22-2TB1856 by Knight Electronics Inc
Overview of OA2547AN-22-2TB1856 by Knight Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OA2547AN-22-2TB1856
OA2547AN-22-2TB1856 CAD Models
OA2547AN-22-2TB1856 Part Data Attributes:
|
OA2547AN-22-2TB1856
Knight Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OA2547AN-22-2TB1856
Knight Electronics Inc
AC Fan, Axial Construction, 230V, 95W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNIGHT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Airflow | 620 CFM | |
Approvals | CUL; TUV | |
Bearing Type | BALL | |
Construction | AXIAL | |
Diameter | 254 mm | |
Height | 89 mm | |
Life Expectancy | 50000 h | |
Noise | 63 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Pressure | 6.858 mmH2O | |
Rated Power | 95 W | |
Rated Voltage | 230 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2676.19 g |