Part Details for OKI-78SR3.3/1.5-W36-C by Murata Power Solutions
Overview of OKI-78SR3.3/1.5-W36-C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OKI-78SR3.3/1.5-W36-C
OKI-78SR3.3/1.5-W36-C CAD Models
OKI-78SR3.3/1.5-W36-C Part Data Attributes
|
OKI-78SR3.3/1.5-W36-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
OKI-78SR3.3/1.5-W36-C
Murata Power Solutions
1-OUTPUT 5.15W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE, SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P3 | |
JESD-609 Code | e3 | |
Length | 10.4 mm | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.432 V | |
Output Voltage-Min | 3.036 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN (300) OVER NICKEL (150) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5.15 W | |
Trim/Adjustable Output | NO | |
Width | 7.6 mm |