Part Details for OM1321STM by International Rectifier
Overview of OM1321STM by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM1321STM
OM1321STM CAD Models
OM1321STM Part Data Attributes:
|
OM1321STM
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM1321STM
International Rectifier
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257 | |
Package Description | TO-257, SIP3,.1ISO-TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for OM1321STM
This table gives cross-reference parts and alternative options found for OM1321STM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM1321STM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2-117RH/PROTO | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Intersil Corporation | OM1321STM vs HS2-117RH/PROTO |
LM317MT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OM1321STM vs LM317MT |
LM317MBT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OM1321STM vs LM317MBT |
LM317MAT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OM1321STM vs LM317MAT |
LM317BT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | OM1321STM vs LM317BT |
LM317T | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | OM1321STM vs LM317T |
LM317T4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | OM1321STM vs LM317T4 |
LM117HVH-QML | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN | Rochester Electronics LLC | OM1321STM vs LM117HVH-QML |
LM317MABT | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, 221A-06, 3 PIN | Motorola Mobility LLC | OM1321STM vs LM317MABT |
LM317T | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | Motorola Mobility LLC | OM1321STM vs LM317T |