-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39095-ND
|
DigiKey | IC MPU OMAP-L1X 375MHZ 256BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
311 In Stock |
|
$18.5459 / $25.9400 | Buy Now |
DISTI #
595-OMAPL137DZKBA3
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Processor RoHS: Compliant | 833 |
|
$19.4800 / $25.9400 | Buy Now |
|
Ameya Holding Limited | BGA 256/C6000 DSP+ARM Processor | 864 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OMAPL137DZKBA3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAPL137DZKBA3
Texas Instruments
Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, BGA256,16X16,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 15 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | SINGLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 40 | |
Number of Terminals | 256 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 499712 | |
Seated Height-Max | 2.05 mm | |
Speed | 456 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for OMAPL137DZKBA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAPL137DZKBA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OMAPL137DZKB4 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA | Texas Instruments | OMAPL137DZKBA3 vs OMAPL137DZKB4 |
OMAPL137DZKBD4 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 90 | Texas Instruments | OMAPL137DZKBA3 vs OMAPL137DZKBD4 |
OMAPL137DZKBT3 | Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 125 | Texas Instruments | OMAPL137DZKBA3 vs OMAPL137DZKBT3 |