-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11.3-Gbps laser diode driver 24-VQFN -25 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ONET1101LRGER-ND
|
DigiKey | IC LASER DRV 11.3GB 3.63V 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2870 In Stock |
|
$4.9400 | Buy Now |
DISTI #
296-49249-1-ND
|
DigiKey | IC LASER DRV 11.3GB 3.63V 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
723 In Stock |
|
$4.4944 / $8.2300 | Buy Now |
DISTI #
595-ONET1101LRGER
|
Mouser Electronics | Laser Drivers 11.3Gbps Laser Diode Driver RoHS: Compliant | 2879 |
|
$4.4900 / $8.2300 | Buy Now |
|
Rochester Electronics | ONET1101L 11.3-Gbps laser diode driver RoHS: Compliant Status: Active Min Qty: 1 | 2870 |
|
$4.2400 / $4.9900 | Buy Now |
|
Ameya Holding Limited | IC LASER DRIVER 11.3GBPS 24VQFN | 18479 |
|
RFQ | |
|
ComSIT USA | 11.3 GIGA BITS PER SECOND LASER DIODE DRIVER ATM/SONET/SDH Support Circuit, 1-Func, PQCC24 RoHS: Compliant | Europe - 1385 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ONET1101LRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET1101LRGER
Texas Instruments
11.3-Gbps laser diode driver 24-VQFN -25 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 118 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ONET1101LRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET1101LRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC3001BML | Support Circuit, 1-Func, 4 X 4 MM, MLF-24 | Micrel Inc | ONET1101LRGER vs MIC3001BML |
MIC3001GMLTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC24, 4 X 4 MM, LEAD FREE, MLF-24 | Micrel Inc | ONET1101LRGER vs MIC3001GMLTR |