-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11.3-Gbps limiting amplifier 16-VQFN -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40429-1-ND
|
DigiKey | IC LIMITING AMP 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$3.0305 / $6.0400 | Buy Now |
DISTI #
595-ONET1151PRGTT
|
Mouser Electronics | Laser Drivers 11.3Gbps Limiting Amplifier RoHS: Compliant | 4750 |
|
$3.1000 / $6.1700 | Buy Now |
|
Rochester Electronics | ONET1151P 11.3-Gbps limiting amplifier RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$2.8000 / $3.2900 | Buy Now |
|
Ameya Holding Limited | IC LIMITING AMP 11.3 GBPS 16QFN | 3010 |
|
RFQ | |
|
Chip1Cloud | IC LIMITING AMP 11.3 GBPS 16QFN | 11000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ONET1151PRGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET1151PRGTT
Texas Instruments
11.3-Gbps limiting amplifier 16-VQFN -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 52 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ONET1151PRGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET1151PRGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET1151PRGTR | 11.3-Gbps limiting amplifier 16-VQFN -40 to 100 | Texas Instruments | ONET1151PRGTT vs ONET1151PRGTR |